Part Details for M39003/01-6074 by Vishay Intertechnologies
Overview of M39003/01-6074 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF36074GFZV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), LQFP, / | |
DF36074LHV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), QFP, / | |
DF36074LHWV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), QFP, / |
Price & Stock for M39003/01-6074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C0894
|
Newark | Cap,2.2Uf,20Vdc,20-% Tol,20+% Tol |Vishay M39003/01-6074 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2100 / $4.9400 | Buy Now |
DISTI #
M39003/01-6074
|
Avnet Americas | Cap Tant Solid 2.2uF 20V 20% (3.43 X 7.26mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6074) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9370 / $4.1850 | Buy Now |
DISTI #
M39003/01-6074/HSD
|
Avnet Americas | Cap Tant Solid 2.2uF 20V 20% (3.43 X 7.26mm) Axial (0.1%FR) - Custom Tape W/Leader (Alt: M39003/01-6074/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.0259 / $4.2795 | Buy Now |
DISTI #
M39003/01-6074H
|
Avnet Americas | Cap Tant Solid 2.2uF 20V 20% (3.43 X 7.26mm) Axial (0.1%FR) - Bulk (Alt: M39003/01-6074H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39003/01-6074
|
TTI | Tantalum Capacitors - Solid Leaded 2.2UF 20V 20% A B-FR Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$5.0400 / $5.6800 | Buy Now |
Part Details for M39003/01-6074
M39003/01-6074 CAD Models
M39003/01-6074 Part Data Attributes
|
M39003/01-6074
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6074
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6074
This table gives cross-reference parts and alternative options found for M39003/01-6074. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6074, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212A225M020GS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6074 vs T212A225M020GS4252 |
T110A225M020DS7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | M39003/01-6074 vs T110A225M020DS7200 |
T110A225M020DT7443 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | M39003/01-6074 vs T110A225M020DT7443 |
150D225X0020A2GE3 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | M39003/01-6074 vs 150D225X0020A2GE3 |
T215A225M020SS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6074 vs T215A225M020SS4250 |
M39003/014074E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6074 vs M39003/014074E |
T110A225M020CS7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | M39003/01-6074 vs T110A225M020CS7200 |
T110A225M020AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | M39003/01-6074 vs T110A225M020AT7443 |
T110A225M020PT7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | M39003/01-6074 vs T110A225M020PT7442 |
M39003/01-8074H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-6074 vs M39003/01-8074H |