Part Details for M39003/01-6046/98 by Vishay Sprague
Overview of M39003/01-6046/98 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51866-046LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 4P 24S Right Angle Receptacle. | |
66226-046LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 14 Positions, 2.54mm (.100in) Pitch. |
Price & Stock for M39003/01-6046/98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-6046/98-ND
|
DigiKey | CAP TANT 2.7UF 10% 15V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4190 | Buy Now |