Part Details for M39003/01-6040/HSD by Vishay Intertechnologies
Overview of M39003/01-6040/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ80860-40 | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit | |
MQ80860-40/R | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit | |
MLC1260-401MLB | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT |
Price & Stock for M39003/01-6040/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-6040/HSD
|
Avnet Americas | Cap Tant Solid 180uF 10V 5% (8.92 X 19.96mm) Axial (0.1%FR) - Custom Tape W/Leader (Alt: M39003/01-6040/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$28.5480 / $31.5900 | Buy Now |