Part Details for M39003/01-6017 by KEMET Corporation
Overview of M39003/01-6017 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1260-172MLC | Coilcraft Inc | General Purpose Inductor, 1.75uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1260-172 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1260-172MLB | Coilcraft Inc | General Purpose Inductor, 1.75uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT |
Price & Stock for M39003/01-6017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-6017
|
Avnet Americas | Cap Tant Solid 270uF 6V 10% (8.92 X 19.96mm) Axial (0.1%FR) Bulk - Trays (Alt: M39003/01-6017) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$37.9789 | Buy Now |
DISTI #
M39003/01-6017
|
TTI | Tantalum Capacitors - Solid Leaded 270UF 6V 10% D B-FR Min Qty: 16 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$42.8000 / $50.1800 | Buy Now |
Part Details for M39003/01-6017
M39003/01-6017 CAD Models
M39003/01-6017 Part Data Attributes
|
M39003/01-6017
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-6017
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Capacitance | 270 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-6017
This table gives cross-reference parts and alternative options found for M39003/01-6017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T210D277K006SS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-6017 vs T210D277K006SS |
M39003/017017C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6017 vs M39003/017017C |
M39003/09-0007H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6017 vs M39003/09-0007H |
M39003/01-7017H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6017 vs M39003/01-7017H |
T110D277K006MT7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | M39003/01-6017 vs T110D277K006MT7442 |
T110D277K006PS7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | M39003/01-6017 vs T110D277K006PS7442 |
T110D277K006CS | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | M39003/01-6017 vs T110D277K006CS |
M39003/09-0007/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 270uF, | Vishay Intertechnologies | M39003/01-6017 vs M39003/09-0007/TR |
T262D277K006SS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6017 vs T262D277K006SS4252 |
T262D277K006CS7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | M39003/01-6017 vs T262D277K006CS7442 |