Part Details for M39003/01-5760 by Vishay Intertechnologies
Overview of M39003/01-5760 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI5760IAZ-T | Renesas Electronics Corporation | 10-Bit, 125/60MSPS, High Speed D/A Converter | |
HI5760/6IBZ | Renesas Electronics Corporation | 10-Bit, 125/60MSPS, High Speed D/A Converter | |
HI5760BIBZ-T | Renesas Electronics Corporation | 10-Bit, 125/60MSPS, High Speed D/A Converter |
Price & Stock for M39003/01-5760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C0833
|
Newark | Cap,3.9Uf,100Vdc,10-% Tol,10+% Tol |Vishay M39003/01-5760 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$93.3700 / $107.4600 | Buy Now |
DISTI #
M39003/01-5760
|
Avnet Americas | Cap Tant Solid 3.9uF 100V 10% (7.34 X 17.42mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-5760) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$67.0814 / $71.3070 | Buy Now |
Part Details for M39003/01-5760
M39003/01-5760 CAD Models
M39003/01-5760 Part Data Attributes
|
M39003/01-5760
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5760
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 3.9 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5760
This table gives cross-reference parts and alternative options found for M39003/01-5760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C395K100ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 3.9uF, | KEMET Corporation | M39003/01-5760 vs T110C395K100ASC-7293 |
150D395X9100R2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5760 vs 150D395X9100R2BE3 |
T212C395K100MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5760 vs T212C395K100MS4252 |
M39003/015360E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5760 vs M39003/015360E |
M39003/015160 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5760 vs M39003/015160 |
M39003/01-5560H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5760 vs M39003/01-5560H |
M39003/016393 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5760 vs M39003/016393 |
T110C395K100BT7293 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 3.9uF, | KEMET Corporation | M39003/01-5760 vs T110C395K100BT7293 |
T110C395K100CS7293 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 3.9uF, | KEMET Corporation | M39003/01-5760 vs T110C395K100CS7293 |
M39003/01-5160C/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 3.9uF, | Vishay Intertechnologies | M39003/01-5760 vs M39003/01-5160C/RR |