Part Details for M39003/01-5648/HSD by Vishay Intertechnologies
Overview of M39003/01-5648/HSD by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNASPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Jet black housing | |
HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
66564-834LF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 34 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch |
Price & Stock for M39003/01-5648/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M0273
|
Newark | 376D396X5035S2Bszx1 |Vishay M39003/01-5648/HSD RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7200 / $58.9300 | Buy Now |
DISTI #
M39003/01-5648/HSD
|
Avnet Americas | Cap Tant Solid 39uF 35V 5% (8.92 X 19.96mm) Axial (0.001%FR) - Custom Tape W/Leader (Alt: M39003/01-5648/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$32.5374 / $34.5870 | Buy Now |