Part Details for M39003/01-5439H by Vishay Sprague
Overview of M39003/01-5439H by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-439HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 39 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for M39003/01-5439H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5439H-ND
|
DigiKey | CAP TANT 56UF 5% 20V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.3375 | Buy Now |
Part Details for M39003/01-5439H
M39003/01-5439H CAD Models
M39003/01-5439H Part Data Attributes
|
M39003/01-5439H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5439H
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 56 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5439H
This table gives cross-reference parts and alternative options found for M39003/01-5439H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5439H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110D566J020AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 56uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | M39003/01-5439H vs T110D566J020AT |
M39003/018095H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5439H vs M39003/018095H |
T110D566J020MS7443 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 56uF, | KEMET Corporation | M39003/01-5439H vs T110D566J020MS7443 |
T110D566J020BS7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 56uF, | KEMET Corporation | M39003/01-5439H vs T110D566J020BS7200 |
M39003/016095C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5439H vs M39003/016095C |
M39003/014095B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5439H vs M39003/014095B |
T262D566J020RS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5439H vs T262D566J020RS4251 |
T262D566J020CS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5439H vs T262D566J020CS4252 |
M39003/01-5239 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 56 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-5439H vs M39003/01-5239 |
T212D566J020DS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 56uF, | KEMET Corporation | M39003/01-5439H vs T212D566J020DS7200 |