Part Details for M39003/01-5439/HSD by Vishay Sprague
Overview of M39003/01-5439/HSD by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD54-393MLC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, Ferrite-Core, 2221, | |
SD54-393 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
SD54-393ML | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for M39003/01-5439/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5439/HSD-ND
|
DigiKey | CAP TANT 56UF 5% 20V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.5000 | Buy Now |