Part Details for M39003/01-5405/HSD by Vishay Intertechnologies
Overview of M39003/01-5405/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5405/BCA | Rochester Electronics LLC | 5405 - Gate - Dual marked (M38510/00108BCA) | |
PCV-0-154-05L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
AD5405YCPZ-REEL7 | Analog Devices | Dual 12-bit Parallel Iout DAC |
Price & Stock for M39003/01-5405/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5405/HSD
|
Avnet Americas | Cap Tant Solid 150uF 6V 5% (7.34 X 17.42mm) Axial (0.01%FR) - Custom Tape W/Leader (Alt: M39003/01-5405/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$10.9556 / $12.1230 | Buy Now |