Part Details for M39003/01-5308/HSD by Vishay Intertechnologies
Overview of M39003/01-5308/HSD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5308ARUZ-REEL7 | Analog Devices | OCTAL 8 BIT SPI MICROPOWER DAC | |
AD5308WARUZ-REEL7 | Analog Devices | Octal 8-bit micropower DAC - 2 | |
ADL5308-EVALZ | Analog Devices | ADL5308 Eval Board |
Price & Stock for M39003/01-5308/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5308/HSD
|
Avnet Americas | Cap Tant Solid 1.2uF 75V 5% (4.7 X 12.04mm) Axial (0.1%FR) - Custom Tape W/Leader (Alt: M39003/01-5308/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$16.5915 / $21.0773 | Buy Now |