Part Details for M39003/01-5238/TR by Vishay Sprague
Overview of M39003/01-5238/TR by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-F52-38LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 38 Positions - 2mm (0.079inch) - Vertical | |
68685-238LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 38 positions, 2.54mm (0.100in) Pitch. | |
98424-G52-38ALF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 38, 2mm (0.079in), Vertical |
Price & Stock for M39003/01-5238/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5238/TR-ND
|
DigiKey | CAP TANT 47UF 5% 20V AXIAL Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.5072 | Buy Now |