Part Details for M39003/01-5235 by Vishay Sprague
Overview of M39003/01-5235 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBKA5235 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, IP67, Micro AB type, 5 Position, Right Angle on PCB with Holes for Wiring, 5 Position, with rear shield, Unified Thread, with Black dust cover | |
RJE601885235 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THT, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
10135235-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 85Ohm, 6-Pair, 10 column, 200 position, Vertical Header, Right Guide Pin. |
Price & Stock for M39003/01-5235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5235-ND
|
DigiKey | CAP TANT 27UF 5% 20V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3970 | Buy Now |
Part Details for M39003/01-5235
M39003/01-5235 CAD Models
M39003/01-5235 Part Data Attributes
|
M39003/01-5235
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5235
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 27 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5235
This table gives cross-reference parts and alternative options found for M39003/01-5235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T110C276J020RS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 27uF, | M39003/01-5235 vs T110C276J020RS7443 |
T212C276J020MSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | M39003/01-5235 vs T212C276J020MSC |
T110C276J020CT7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 27uF, | M39003/01-5235 vs T110C276J020CT7200 |
M39003/015635F | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-5235 vs M39003/015635F |
M39003/09-0233H | Vishay Intertechnologies | $50.9964 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | M39003/01-5235 vs M39003/09-0233H |
CSR13E276JM | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 27uF | M39003/01-5235 vs CSR13E276JM |
M39003/01-8085 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 27 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-5235 vs M39003/01-8085 |
M39003/09-3033 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 27 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-5235 vs M39003/09-3033 |
M39003/01-4085/TR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 27uF, | M39003/01-5235 vs M39003/01-4085/TR |
M39003/09-4033H | Vishay Intertechnologies | $140.8326 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | M39003/01-5235 vs M39003/09-4033H |