Part Details for M39003/01-5166/HSD by Vishay Intertechnologies
Results Overview of M39003/01-5166/HSD by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39003/01-5166/HSD Information
M39003/01-5166/HSD by Vishay Intertechnologies is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5166IWZ-T7A | Renesas Electronics Corporation | 1.4GHz Current Feedback Amplifiers with Enable | |
EL5166ISZ | Renesas Electronics Corporation | 1.4GHz Current Feedback Amplifiers with Enable | |
EL5166IWZ-T7 | Renesas Electronics Corporation | 1.4GHz Current Feedback Amplifiers with Enable |
Price & Stock for M39003/01-5166/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M9041
|
Newark | 176D685X5100R2Bmzx1 |Vishay M39003/01-5166/HSD RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$310.7900 / $461.1800 | Buy Now |
DISTI #
M39003/01-5166/HSD
|
Avnet Americas | Cap Tant Solid 6.8uF 100V 5% (7.34 X 17.42mm) Axial (1%FR) - Custom Tape W/Leader (Alt: M39003/01-51... more RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$162.8277 / $173.7741 | Buy Now |