There are no models available for this part yet.
Overview of M39003/01-5145/HSD by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T51456L5BB8 | Renesas Electronics Corporation | 2.5V 2M MULTI-Q | |
72V51453L6BBG | Renesas Electronics Corporation | X18 16Q 2M MULTI-QUE | |
72V51456L7-5BBI | Renesas Electronics Corporation | 16Q x36 2M Multi-Queue, 3.3V |
Price & Stock for M39003/01-5145/HSD by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-5145/HSD-ND
|
DigiKey | CAP TANT 0.39UF 5% 100V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2366 | Buy Now |