Part Details for M39003/01-5084 by KEMET Corporation
Overview of M39003/01-5084 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD46365084BF1-E40-EQ1 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46365084BF1-E40-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46365084BF1-E33-EQ1 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Price & Stock for M39003/01-5084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5084
|
Avnet Americas | Cap Tant Solid 3.3uF 50V 5% (4.7 X 12.04mm) Axial (1%FR) Bulk - Custom Tape W/Leader (Alt: M39003/01-5084) RoHS: Not Compliant Min Qty: 153 Package Multiple: 153 Container: Tape w/Leader | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 27 |
|
$5.2270 / $11.2000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 50V, 5±% | 21 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 50V, 5±% | 21 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for M39003/01-5084
M39003/01-5084 CAD Models
M39003/01-5084 Part Data Attributes
|
M39003/01-5084
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5084
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5084
This table gives cross-reference parts and alternative options found for M39003/01-5084. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5084, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110B335J050ST7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 3.3uF, | KEMET Corporation | M39003/01-5084 vs T110B335J050ST7443 |
T215B335J050GS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5084 vs T215B335J050GS7200 |
T212B335J050CS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, | KEMET Corporation | M39003/01-5084 vs T212B335J050CS7443 |
M39003/01-5284/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, | Vishay Intertechnologies | M39003/01-5084 vs M39003/01-5284/TR |
M39003/016208C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5084 vs M39003/016208C |
T212B335J050RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5084 vs T212B335J050RS4252 |
T212B335J050PS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, | KEMET Corporation | M39003/01-5084 vs T212B335J050PS7293 |
T110B335J050AT7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 3.3uF, | KEMET Corporation | M39003/01-5084 vs T110B335J050AT7442 |
T110B335J050AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, | KEMET Corporation | M39003/01-5084 vs T110B335J050AT7293 |
T110B335J050AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, | KEMET Corporation | M39003/01-5084 vs T110B335J050AT7200 |