Part Details for M39003/01-5040 by KEMET Corporation
Overview of M39003/01-5040 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ON5040 | Rochester Electronics LLC | ON5040 - RF Power Transistor (Ampleon Die) | |
DO5040H-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, ROHS COMPLIANT | |
DO5040H-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, CHIP, ROHS COMPLIANT |
Price & Stock for M39003/01-5040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5040
|
Avnet Americas | Cap Tant Solid 68uF 20V 5% (8.92 X 19.96mm) Axial (1%FR) Bulk - Trays (Alt: M39003/01-5040) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$21.5688 / $22.7088 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$10.1250 / $15.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 68uf, 20V, 5±% | 11 |
|
$15.0000 / $20.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 68uf, 20V, 5±% | 11 |
|
$15.0000 / $20.0000 | Buy Now |
DISTI #
M39003/01-5040
|
TTI | Tantalum Capacitors - Solid Leaded 68UF 20V 5% D M-FR Min Qty: 28 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$23.9000 / $27.5500 | Buy Now |
Part Details for M39003/01-5040
M39003/01-5040 CAD Models
M39003/01-5040 Part Data Attributes
|
M39003/01-5040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-5040
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-5040
This table gives cross-reference parts and alternative options found for M39003/01-5040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-5040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-7097H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-5040 vs M39003/01-7097H |
T215D686J020RS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5040 vs T215D686J020RS4252 |
M39003/01-7097/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 68uF, | Vishay Intertechnologies | M39003/01-5040 vs M39003/01-7097/TR |
M39003/015440 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-5040 vs M39003/015440 |
T262D686J020SS7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 68uF, | KEMET Corporation | M39003/01-5040 vs T262D686J020SS7442 |
T262D686J020DS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 68uF, | KEMET Corporation | M39003/01-5040 vs T262D686J020DS7443 |
M39003/015440E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5040 vs M39003/015440E |
M39003/090045C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-5040 vs M39003/090045C |
T215D686J020PS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5040 vs T215D686J020PS4250 |
T215D686J020BS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-5040 vs T215D686J020BS7200 |