Part Details for M39003/01-5024TR by KEMET Corporation
Overview of M39003/01-5024TR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-5024TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T212C686J015MSTR
|
Avnet Americas | CAP 68UF 15VDC 5% 7.34 X 17.42MM AXL 1% - Custom Tape W/Leader (Alt: T212C686J015MSTR) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$19.4525 / $23.2175 | Buy Now |