Part Details for M39003/01-5024/HSD by Vishay Sprague
Overview of M39003/01-5024/HSD by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5024BRUZ | Analog Devices | 4 x 12bit 1LSB buffered DAC LD | |
ADP5024ACPZ-R7 | Analog Devices | ADJ Outputs, UVLO Low | |
ADP5024ACPZ-1-R7 | Analog Devices | Fixed Outputs, UVLO Low |
Price & Stock for M39003/01-5024/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-5024/HSD-ND
|
DigiKey | CAP TANT 68UF 5% 15V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9780 | Buy Now |