Part Details for M39003/01-3140H by Vishay Intertechnologies
Overview of M39003/01-3140H by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68693-140HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 40 Positions, 2.54 mm (0.100in)Pitch.. | |
86503-140HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 40 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
78233-140HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in)Pitch. |
Price & Stock for M39003/01-3140H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M8399
|
Newark | 376D126X9075S2Bsh |Vishay M39003/01-3140H RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.2700 / $101.3000 | Buy Now |
DISTI #
M39003/01-3140H
|
Avnet Americas | Cap Tant Solid 12uF 75V 10% (8.92 X 19.96mm) Axial (0.001%FR) 125?C - Bulk (Alt: M39003/01-3140H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$50.3047 / $53.4735 | Buy Now |
Part Details for M39003/01-3140H
M39003/01-3140H CAD Models
M39003/01-3140H Part Data Attributes
|
M39003/01-3140H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-3140H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 12 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-3140H
This table gives cross-reference parts and alternative options found for M39003/01-3140H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-3140H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/018300E | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-3140H vs M39003/018300E |
M39003/01-3140H | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 12 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-3140H vs M39003/01-3140H |
CSS13H126KBS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | M39003/01-3140H vs CSS13H126KBS |
T110D126K075DT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 12uF, | M39003/01-3140H vs T110D126K075DT |
T110D126K075SS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 12uF, | M39003/01-3140H vs T110D126K075SS7200 |
T212D126K075RS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 12uF, | M39003/01-3140H vs T212D126K075RS7443 |
T110D126K075ATC-7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 12uF, | M39003/01-3140H vs T110D126K075ATC-7200 |
M39003/01-6300H | Vishay Intertechnologies | $94.7077 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | M39003/01-3140H vs M39003/01-6300H |
M39003/017300F | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-3140H vs M39003/017300F |
M39003/014300F | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-3140H vs M39003/014300F |