Part Details for M39003/01-3094/HSD by Vishay Sprague
Overview of M39003/01-3094/HSD by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3094-ALC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Air-Core, SMD, 2022, ROHS COMPLIANT | |
GA3094-ALB | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Air-Core, SMD, 2022, ROHS COMPLIANT | |
CF3094-ALD | Coilcraft Inc | Data Line Filter, 2 Function(s), |
Price & Stock for M39003/01-3094/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-3094/HSD-ND
|
DigiKey | CAP TANT 10UF 10% 50V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9880 | Buy Now |