Part Details for M39003/01-3031/TR by Vishay Intertechnologies
Overview of M39003/01-3031/TR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
13031CL | Coilcraft Inc | Power choke, toroid, RoHS | |
HAT3031R-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 60V -3.4A 32Mohm Sop8 | |
HD6433031SXXXTFI | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for M39003/01-3031/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M8091
|
Newark | 376D396X9035S2Tsz |Vishay M39003/01-3031/TR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$24.0500 / $28.7800 | Buy Now |
DISTI #
M39003/01-3031/TR
|
Avnet Americas | Cap Tant Solid 39uF 35V 10% (8.92 X 19.96mm) Axial (0.001%FR) T/R - Tape and Reel (Alt: M39003/01-3031/TR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$23.0946 / $25.5555 | Buy Now |
Part Details for M39003/01-3031/TR
M39003/01-3031/TR CAD Models
M39003/01-3031/TR Part Data Attributes
|
M39003/01-3031/TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-3031/TR
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.007 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-3031/TR
This table gives cross-reference parts and alternative options found for M39003/01-3031/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-3031/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/09-0262 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 39 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-3031/TR vs M39003/09-0262 |
T110D396K035BT | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/01-3031/TR vs T110D396K035BT |
T110D396K035RS7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/01-3031/TR vs T110D396K035RS7293 |
M39003/09-0262 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-3031/TR vs M39003/09-0262 |
T212D396K035MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-3031/TR vs T212D396K035MS4252 |
T110D396K035MS7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/01-3031/TR vs T110D396K035MS7442 |
T110D396K035DS7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/01-3031/TR vs T110D396K035DS7200 |
T210D396K035PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-3031/TR vs T210D396K035PS |
T212D396K035MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/01-3031/TR vs T212D396K035MS7442 |
M39003/012551B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-3031/TR vs M39003/012551B |