Part Details for M39003/01-2981 by KEMET Corporation
Overview of M39003/01-2981 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29818APC | Rochester Electronics LLC | Replacement for AMD part number AM29818APC. Buy from authorized manufacturer Rochester Electronics. | |
UDS2981R/B | Rochester Electronics LLC | Replacement for Allegro part number UDS2981R-883. Buy from authorized manufacturer Rochester Electronics. | |
AD7298-1BCPZ | Analog Devices | 8Channel 10Bit SAR |
Price & Stock for M39003/01-2981
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2033
|
Newark | 100.uf 10.0V Rohs Compliant: No |Kemet M39003/01-2981 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4600 / $17.8800 | Buy Now |
DISTI #
2266-M39003/01-2981-ND
|
DigiKey | 100.UF 10.0V Min Qty: 6 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
18 In Stock |
|
$11.7000 / $12.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
18 Partner Stock |
|
$11.3400 / $12.5600 | Buy Now |
DISTI #
54429480
|
Verical | Cap Tant Solid 100uF 10V 10% (7.34 X 17.42mm) Axial (0.001%FR) 1 Ohm 125°C Bulk RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 18 |
|
$11.5500 / $12.1600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 138 |
|
$5.4000 / $9.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 10V, 10±% | 110 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 10V, 10±% | 110 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 10V, 10±% | 57 |
|
$12.8716 / $15.6546 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 10V, 10±% | 8 |
|
$6.4350 / $12.8700 | Buy Now |
DISTI #
M39003/01-2981
|
TTI | Tantalum Capacitors - Solid Leaded 100UF 10V 10% C S-FR Min Qty: 22 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$28.9400 | Buy Now |
Part Details for M39003/01-2981
M39003/01-2981 CAD Models
M39003/01-2981 Part Data Attributes
|
M39003/01-2981
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2981
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2981
This table gives cross-reference parts and alternative options found for M39003/01-2981. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2981, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215C107K010SS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2981 vs T215C107K010SS |
150D107X9010R2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2981 vs 150D107X9010R2 |
M39003/090014B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2981 vs M39003/090014B |
T215C107K010PS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2981 vs T215C107K010PS4252 |
M39003/092014B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2981 vs M39003/092014B |
M39003/018036 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2981 vs M39003/018036 |
M39003/090114C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2981 vs M39003/090114C |
M39003/01-8036/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, | Vishay Intertechnologies | M39003/01-2981 vs M39003/01-8036/TR |
T215C107K010MS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2981 vs T215C107K010MS |
T110C107K010CT7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | M39003/01-2981 vs T110C107K010CT7442 |