Part Details for M39003/01-2964 by Vishay Intertechnologies
Overview of M39003/01-2964 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2964B/BUA | Rochester Electronics LLC | Replacement for AMD part number AM2964B/BUA. Buy from authorized manufacturer Rochester Electronics. | |
TW2964-LA2-CR128 | Renesas Electronics Corporation | 4-CH WD1 (960H)/D1 Compatible Video Decoders and Audio Codecs | |
TW2964-LA2-CR | Renesas Electronics Corporation | 4-CH WD1 (960H)/D1 Compatible Video Decoders and Audio Codecs |
Price & Stock for M39003/01-2964
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC1246
|
Newark | 376D476X9006B2Bsz Rohs Compliant: No |Vishay M39003/01-2964 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
46C0453
|
Newark | Cap,47Uf,6Vdc,10-% Tol,10+% Tol |Vishay M39003/01-2964 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1400 / $6.0200 | Buy Now |
DISTI #
M39003/01-2964
|
Avnet Americas | 376D476X9006B2BSZ - Bulk (Alt: M39003/01-2964) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 27 |
|
$1.4512 | Buy Now |
DISTI #
M39003/01-2964/HSD
|
Avnet Americas | 376D476X9006B2BSZ - Custom Tape W/Leader (Alt: M39003/01-2964/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.4737 / $5.8185 | Buy Now |
DISTI #
M39003/01-2964
|
TTI | Tantalum Capacitors - Solid Leaded 47UF 6V 10% B S-FR Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$6.5800 | Buy Now |
Part Details for M39003/01-2964
M39003/01-2964 CAD Models
M39003/01-2964 Part Data Attributes
|
M39003/01-2964
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2964
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2964
This table gives cross-reference parts and alternative options found for M39003/01-2964. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2964, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/012244C | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2964 vs M39003/012244C |
M39003/012724H | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2964 vs M39003/012724H |
T215B476K006CS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | M39003/01-2964 vs T215B476K006CS |
T110B476K006CT7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, | M39003/01-2964 vs T110B476K006CT7293 |
M39003/012244H | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2964 vs M39003/012244H |
T110B476K006BS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, | M39003/01-2964 vs T110B476K006BS7443 |
M39003/01-2724F/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, | M39003/01-2964 vs M39003/01-2724F/HR |
M39003/01-2484 | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | M39003/01-2964 vs M39003/01-2484 |
T215B476K006PS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2964 vs T215B476K006PS7443 |
T212B476K006SS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, | M39003/01-2964 vs T212B476K006SS7443 |