Part Details for M39003/01-2951 by KEMET Corporation
Overview of M39003/01-2951 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2951
|
Avnet Americas | Cap Tant Solid 2.2uF 100V 10% (4.7 X 12.04mm) Axial (0.01%FR) 3 Ohm 125?C Bulk - Bulk (Alt: M39003/01-2951) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$59.6362 | Buy Now |
DISTI #
V37:1799_09057608
|
Arrow Electronics | Cap Tant Solid 2.2uF 100V 10% (4.7 X 12.04mm) Axial (0.01%FR) 3 Ohm 125°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2350 | Americas - 40 |
|
$78.6370 / $80.3620 | Buy Now |
DISTI #
77839654
|
Verical | Cap Tant Solid 2.2uF 100V 10% (4.7 X 12.04mm) Axial (0.01%FR) 3 Ohm 125°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2350 | Americas - 40 |
|
$78.6370 / $80.3620 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 100V, 10±% | 18 |
|
$12.9130 / $15.7050 | Buy Now |
DISTI #
M39003/01-2951
|
TTI | Tantalum Capacitors - Solid Leaded 2.2UF 100V 10% B R-FR Min Qty: 10 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$67.2100 / $76.4500 | Buy Now |
Part Details for M39003/01-2951
M39003/01-2951 CAD Models
M39003/01-2951 Part Data Attributes
|
M39003/01-2951
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2951
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2951
This table gives cross-reference parts and alternative options found for M39003/01-2951. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2951, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212B225K100SS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | M39003/01-2951 vs T212B225K100SS7443 |
T212B225K100CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | M39003/01-2951 vs T212B225K100CS7442 |
M39003/012711H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2951 vs M39003/012711H |
T215B225K100MS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2951 vs T215B225K100MS4250 |
T110B225K100PS | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | M39003/01-2951 vs T110B225K100PS |
M39003/01-2711A/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, | Vishay Intertechnologies | M39003/01-2951 vs M39003/01-2711A/TR |
T215B225K100SS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2951 vs T215B225K100SS4252 |
T110B225K100CT7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | M39003/01-2951 vs T110B225K100CT7442 |
M39003/01-2471/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, | Vishay Intertechnologies | M39003/01-2951 vs M39003/01-2471/PR |
M39003/01-6385C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2951 vs M39003/01-6385C |