Part Details for M39003/01-2919 by Vishay Intertechnologies
Results Overview of M39003/01-2919 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39003/01-2919 Information
M39003/01-2919 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for M39003/01-2919
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M7721
|
Newark | Capacitor,33Nf,100Vdc,20-% Tol,20+% Tol |Vishay M39003/01-2919 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.1700 / $114.8200 | Buy Now |
DISTI #
M39003/01-2919/HSD
|
Avnet Americas | 376D333X0100A2BRZ - Custom Tape W/Leader (Alt: M39003/01-2919/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$61.6420 / $65.7860 | Buy Now |
DISTI #
M39003/01-2919
|
Avnet Americas | 376D333X0100A2BRZ - Bulk (Alt: M39003/01-2919) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$65.7158 / $67.0849 | Buy Now |
Part Details for M39003/01-2919
M39003/01-2919 CAD Models
M39003/01-2919 Part Data Attributes
|
M39003/01-2919
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2919
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2919
This table gives cross-reference parts and alternative options found for M39003/01-2919. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2919, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/01-8331H | Vishay Intertechnologies | $410.1589 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.033uF, | M39003/01-2919 vs M39003/01-8331H |
M39003/01-7331H | Vishay Intertechnologies | $250.7725 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.033uF, | M39003/01-2919 vs M39003/01-7331H |
M39003/01-2679 | Vishay Intertechnologies | $98.3938 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | M39003/01-2919 vs M39003/01-2679 |
M39003/01-6331 | Vishay Intertechnologies | $214.7779 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | M39003/01-2919 vs M39003/01-6331 |
150D333X0100A2BE3 | Vishay Intertechnologies | $44.9137 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | M39003/01-2919 vs 150D333X0100A2BE3 |
M39003/01-2439 | Vishay Intertechnologies | $92.9788 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | M39003/01-2919 vs M39003/01-2439 |
M39003/01-8331 | Vishay Intertechnologies | $410.1589 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | M39003/01-2919 vs M39003/01-8331 |
M39003/01-6331H | Vishay Intertechnologies | $214.7779 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.033uF, | M39003/01-2919 vs M39003/01-6331H |
M39003/01-7331 | Vishay Intertechnologies | $250.7725 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | M39003/01-2919 vs M39003/01-7331 |
M39003/01-2919H | Vishay Intertechnologies | $124.5460 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.033uF, | M39003/01-2919 vs M39003/01-2919H |