Part Details for M39003/01-2848 by Mallory Capacitors
Overview of M39003/01-2848 by Mallory Capacitors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D82C284-8 | Rochester Electronics LLC | Processor Specific Clock Generator, 16MHz, CMOS, CDIP18, CERDIP-18 | |
MD82C284-8/B | Rochester Electronics LLC | Replacement for Intel part number MD82C284-8. Buy from authorized manufacturer Rochester Electronics. | |
ISL28488FVZ | Renesas Electronics Corporation | Quad Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp, TSSOP, /Tube |
Price & Stock for M39003/01-2848
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Tantalum, 4.7uf, 50V, 10±% | 80 |
|
$4.2000 / $9.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 50V, 10±% | 80 |
|
$4.2000 / $9.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 50V, 10±% | 4 |
|
$2.6090 / $3.1308 | Buy Now |