Part Details for M39003/01-2792 by KEMET Corporation
Overview of M39003/01-2792 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2792AGR-E1-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, SOP, /Embossed Tape | |
UPA2792GR(0)-E1-AY | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 30V 10A 12.5Mohm Power Sop8 |
Price & Stock for M39003/01-2792
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2101-ND
|
DigiKey | CAP TANT 47UF 10% 35V AXIAL Min Qty: 1 Lead time: 21 Weeks Container: Tray |
9 In Stock |
|
$13.3255 / $20.0400 | Buy Now |
DISTI #
M39003/01-2792
|
Avnet Americas | Cap Tant Solid 47uF 35V 10% (8.92 X 19.96mm) Axial (0.01%FR) Bulk - Trays (Alt: M39003/01-2792) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$27.4122 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 35V, 10±% | 6 |
|
$23.8050 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 35V, 10±% | 1 |
|
$15.4733 | Buy Now |
DISTI #
M39003/01-2792
|
TTI | Tantalum Capacitors - Solid Leaded 47UF 35V 10% D R-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 53 In Stock |
|
$14.4300 / $19.2100 | Buy Now |
Part Details for M39003/01-2792
M39003/01-2792 CAD Models
M39003/01-2792 Part Data Attributes
|
M39003/01-2792
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2792
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2792
This table gives cross-reference parts and alternative options found for M39003/01-2792. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2792, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/012312B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2792 vs M39003/012312B |
THF476K035P1G | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2792 vs THF476K035P1G |
M39003/09-0064H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2792 vs M39003/09-0064H |
T110D476K035DS | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | M39003/01-2792 vs T110D476K035DS |
T262D476K035MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2792 vs T262D476K035MS4252 |
T215D476K035CS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2792 vs T215D476K035CS4250 |
M39003/09-0364 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2792 vs M39003/09-0364 |
T262D476K035GS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2792 vs T262D476K035GS7293 |
M39003/09-2064F/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | Vishay Intertechnologies | M39003/01-2792 vs M39003/09-2064F/TR |
M39003/01-2792/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | Vishay Intertechnologies | M39003/01-2792 vs M39003/01-2792/TR |