Part Details for M39003/01-2765/TR by Vishay Sprague
Overview of M39003/01-2765/TR by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H27650-A | Coilcraft Inc | Telecom Transformer | |
UPA2765T1A-E2-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 100A 1.3Mohm 8Pin HVSON (6051) | |
86093968192765E3LF | Amphenol Communications Solutions | DIN Straight Receptacle Press-Fit Wire-wrap Style C 96 ways, Class I |
Price & Stock for M39003/01-2765/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2765/TR-ND
|
DigiKey | CAP TANT 8.2UF 10% 20V AXIAL Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3430 | Buy Now |