Part Details for M39003/01-2760 by Vishay BCcomponents
Overview of M39003/01-2760 by Vishay BCcomponents
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-92276-000 | Renesas Electronics Corporation | 54FCT162501T | |
77313-827-60LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 60 Positions | |
927-6041-F5H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Receptacle LC, 6-pair, 6-column, 85ohms. |
Price & Stock for M39003/01-2760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 71 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 20V, 10% +TOL, 10% -TOL, 1.5UF, THROUGH HOLE MOUNT | 56 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 20V, 10% +TOL, 10% -TOL, 1.5UF, THROUGH HOLE MOUNT | 56 |
|
$3.0000 / $6.0000 | Buy Now |