Part Details for M39003/01-2748 by KEMET Corporation
Results Overview of M39003/01-2748 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39003/01-2748 Information
M39003/01-2748 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-127-48LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 48 Positions | |
77313-827-48LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 48 Positions | |
77313-427-48LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 48 Positions |
Price & Stock for M39003/01-2748
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH4877
|
Newark | Cap 3.3Uf 15Vdc 10% 3.43 X 7.26Mm Axl 0.01% Rohs Compliant: No |Kemet M39003/01-2748 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$9.1100 / $9.6000 | Buy Now |
DISTI #
T212A335K015RS
|
Avnet Americas | Cap Tant Solid 3.3uF 15V 10% (3.43 X 7.26mm) Axial (0.01%FR) Bulk - Bulk (Alt: T212A335K015RS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk |
23 |
|
$9.1061 / $9.5940 | Buy Now |
DISTI #
M39003/01-2748
|
Avnet Americas | Cap Tant Solid 3.3uF 15V 10% (3.43 X 7.26mm) Axial (0.01%FR) Bulk - Bulk (Alt: M39003/01-2748) RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9585 / $9.3890 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 202 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,3.3UF,15VDC,10-% TOL,10+% TOL | 161 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,3.3UF,15VDC,10-% TOL,10+% TOL | 161 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,3.3UF,15VDC,10-% TOL,10+% TOL | 144 |
|
$4.2905 / $6.9576 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,3.3UF,15VDC,10-% TOL,10+% TOL | 89 |
|
$1.2750 / $2.1250 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,3.3UF,15VDC,10-% TOL,10+% TOL | 81 |
|
$3.6075 / $5.8500 | Buy Now |
DISTI #
M39003/01-2748
|
TTI | Tantalum Capacitors - Solid Leaded 3.3UF 15V 10% A R-FR Min Qty: 106 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$6.9300 / $8.0200 | Buy Now |
Part Details for M39003/01-2748
M39003/01-2748 CAD Models
M39003/01-2748 Part Data Attributes
|
M39003/01-2748
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2748
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2748
This table gives cross-reference parts and alternative options found for M39003/01-2748. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2748, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/01-7048 | Vishay Intertechnologies | $6.9646 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | M39003/01-2748 vs M39003/01-7048 |
T215A335K015BS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2748 vs T215A335K015BS4251 |
T110A335K015ASC-7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, | M39003/01-2748 vs T110A335K015ASC-7293 |
T215A335K015CS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2748 vs T215A335K015CS7200 |
M39003/01-2268/PR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | M39003/01-2748 vs M39003/01-2268/PR |
CSR137048 | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, | M39003/01-2748 vs CSR137048 |
T215A335K015BS4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2748 vs T215A335K015BS4250 |
T215A335K015GS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2748 vs T215A335K015GS7293 |
M39003/01-2988 | Vishay Intertechnologies | $7.9228 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | M39003/01-2748 vs M39003/01-2988 |
T215A335K015BS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2748 vs T215A335K015BS7443 |