Part Details for M39003/01-2721 by Vishay Sprague
Overview of M39003/01-2721 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU15-2721R6BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
2SC2721-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
74LVCH162721APF8 | Renesas Electronics Corporation | REGISTER W CLOCK ENABLE |
Price & Stock for M39003/01-2721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2721-ND
|
DigiKey | CAP TANT 5.6UF 10% 6V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8397 | Buy Now |
DISTI #
70212770
|
RS | Capacitor, Tantalum, Cap 5.6 uF, Tol 10%, Vol-Rtg 6 VDC, Axial, 0.135x0.286 In. | Sprague / Vishay M39003/01-2721 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8900 | RFQ |
Part Details for M39003/01-2721
M39003/01-2721 CAD Models
M39003/01-2721 Part Data Attributes
|
M39003/01-2721
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2721
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 5.6 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2721
This table gives cross-reference parts and alternative options found for M39003/01-2721. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2721, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T215A565K006BS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2721 vs T215A565K006BS7293 |
M39003/01-7002H | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 5.6 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-2721 vs M39003/01-7002H |
T110A565K006BS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 5.6uF, | M39003/01-2721 vs T110A565K006BS7293 |
T110A565K006MT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 5.6uF, | M39003/01-2721 vs T110A565K006MT |
T110A565K006BT7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 5.6uF, | M39003/01-2721 vs T110A565K006BT7442 |
M39003/01-2721H/TR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 5.6uF, | M39003/01-2721 vs M39003/01-2721H/TR |
T215A565K006PS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2721 vs T215A565K006PS4251 |
T110A565K006PT7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 5.6uF, | M39003/01-2721 vs T110A565K006PT7200 |
M39003/018002C | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2721 vs M39003/018002C |
T110A565K006ST7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 5.6uF, | M39003/01-2721 vs T110A565K006ST7293 |