There are no models available for this part yet.
Overview of M39003/01-2615 by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2615CGN-1#TRPBF | Analog Devices | Octal 14-B R2R DACs in 16-Lead | |
LTC2615IGN#PBF | Analog Devices | Octal 14-B R2R DACs in 16-Lead | |
LTC2615CGN#TRPBF | Analog Devices | Octal 14-B R2R DACs in 16-Lead |
Price & Stock for M39003/01-2615 by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/01-2615-ND
|
DigiKey | CAP TANT 10UF 20% 50V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7575 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 24 |
|
$5.6000 / $11.2000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 10uf, 50V, 20±% | 19 |
|
$7.5000 / $15.0000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 10uf, 50V, 20±% | 19 |
|
$7.5000 / $15.0000 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 10uf, 50V, 20±% | 5 |
|
$13.4135 | Buy Now |
CAD Models for M39003/01-2615 by Vishay Sprague
Part Data Attributes for M39003/01-2615 by Vishay Sprague
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.34 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0025 mA
|
Length
|
17.42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-39003/01
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-2615
This table gives cross-reference parts and alternative options found for M39003/01-2615. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2615, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C106M050AS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | M39003/01-2615 vs T110C106M050AS7443 |
T110C106M050PS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | M39003/01-2615 vs T110C106M050PS7442 |
T110C106M050RS | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, | KEMET Corporation | M39003/01-2615 vs T110C106M050RS |
T262C106M050MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2615 vs T262C106M050MS4252 |
T210C106M050PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2615 vs T210C106M050PS7200 |
T212C106M050DS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2615 vs T212C106M050DS4250 |
M39003/012855A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2615 vs M39003/012855A |
T212C106M050BS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2615 vs T212C106M050BS4250 |
T215C106M050CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2615 vs T215C106M050CS |
M39003/01-3095E/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, | Vishay Intertechnologies | M39003/01-2615 vs M39003/01-3095E/RR |