Part Details for M39003/01-2609 by Vishay Sprague
Overview of M39003/01-2609 by Vishay Sprague
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2609FC20V | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) | |
DF2609FC20WV | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) | |
HD6432609XXXFC | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) |
Price & Stock for M39003/01-2609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2609-ND
|
DigiKey | CAP TANT 4.7UF 20% 50V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4753 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 178 |
|
$4.5920 / $11.2000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,4.7UF,50VDC,20-% TOL,20+% TOL | 142 |
|
$6.5000 / $15.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,4.7UF,50VDC,20-% TOL,20+% TOL | 142 |
|
$6.5000 / $15.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,4.7UF,50VDC,20-% TOL,20+% TOL | 1 |
|
$16.2383 | Buy Now |
Part Details for M39003/01-2609
M39003/01-2609 CAD Models
M39003/01-2609 Part Data Attributes
|
M39003/01-2609
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2609
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 4.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0017 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2609
This table gives cross-reference parts and alternative options found for M39003/01-2609. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2609, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T110B475M050ATC-7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | M39003/01-2609 vs T110B475M050ATC-7200 |
T215B475M050CS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2609 vs T215B475M050CS7443 |
T110B475M050RS7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | M39003/01-2609 vs T110B475M050RS7442 |
M39003/01-6215/TR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, | M39003/01-2609 vs M39003/01-6215/TR |
T215B475M050PS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2609 vs T215B475M050PS4252 |
T110B475M050AT7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, | M39003/01-2609 vs T110B475M050AT7293 |
M39003/012369F | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2609 vs M39003/012369F |
M39003/01-8215H/RR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, | M39003/01-2609 vs M39003/01-8215H/RR |
T110B475M050PS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | M39003/01-2609 vs T110B475M050PS7200 |
T212B475M050SS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/01-2609 vs T212B475M050SS4252 |