There are no models available for this part yet.
Overview of M39003/01-2566 by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2566A | Analog Devices | TC5553 - 3GHz to 20GHz Passive |
Price & Stock for M39003/01-2566 by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.022 uF, THROUGH HOLE MOUNT | 16 |
|
$21.3370 / $22.4600 | Buy Now |