Part Details for M39003/01-2544/PR by Vishay Intertechnologies
Overview of M39003/01-2544/PR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F72544RKBGV | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
79425-440HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 40 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
RJE1R288225442 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked, Shield, With LEDs |
Price & Stock for M39003/01-2544/PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2544/PR
|
Avnet Americas | M39003/01-2544/PR (Alt: M39003/01-2544/PR) Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | 0 |
|
$5.6625 / $6.3873 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$5.4000 | Buy Now |