Part Details for M39003/01-2516 by Vishay Sprague
Overview of M39003/01-2516 by Vishay Sprague
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58X2516FPIE | Renesas Electronics Corporation | EEPROM, SOP(8), /Embossed Taping | |
10137925-1611LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Tin plating, Black Color, 16 Positions, GW Compatible LCP, Tape and Reel. . | |
89025-166LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD |
Price & Stock for M39003/01-2516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2516-ND
|
DigiKey | CAP TANT 120UF 10% 15V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1425 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 16 |
|
$14.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 120uf, 15V, 10±% | 12 |
|
$15.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 120uf, 15V, 10±% | 12 |
|
$15.6000 | Buy Now |
Part Details for M39003/01-2516
M39003/01-2516 CAD Models
M39003/01-2516 Part Data Attributes
|
M39003/01-2516
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2516
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 120 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.009 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2516
This table gives cross-reference parts and alternative options found for M39003/01-2516. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2516, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2756 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2516 vs M39003/01-2756 |
M39003/01-7061 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2516 vs M39003/01-7061 |
T212D127K015RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | M39003/01-2516 vs T212D127K015RS7442 |
T212D127K015CS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | M39003/01-2516 vs T212D127K015CS7443 |
M39003/09-0329 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 120 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2516 vs M39003/09-0329 |
T262D127K015DS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2516 vs T262D127K015DS4252 |
CSR13D127KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2516 vs CSR13D127KP |
T262D127K015RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2516 vs T262D127K015RS4252 |
T110D127K015MT | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | M39003/01-2516 vs T110D127K015MT |
M39003/01-2276H/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, | Vishay Intertechnologies | M39003/01-2516 vs M39003/01-2276H/PR |