Part Details for M39003/01-2516 by KEMET Corporation
Overview of M39003/01-2516 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58X2516FPIE | Renesas Electronics Corporation | EEPROM, SOP(8), /Embossed Taping | |
10137925-1611LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Tin plating, Black Color, 16 Positions, GW Compatible LCP, Tape and Reel. . | |
89025-166LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD |
Price & Stock for M39003/01-2516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2516
|
Avnet Americas | Cap Tant Solid 120uF 15V 10% (8.92 X 19.96mm) Axial (0.1%FR) Bulk - Trays (Alt: M39003/01-2516) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$18.7834 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 29 |
|
$14.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 120uf, 15V, 10±% | 23 |
|
$15.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 120uf, 15V, 10±% | 23 |
|
$15.6000 | Buy Now |
DISTI #
M39003/01-2516
|
TTI | Tantalum Capacitors - Solid Leaded 120UF 15V 10% D P-FR Min Qty: 29 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$22.4300 / $28.5700 | Buy Now |
Part Details for M39003/01-2516
M39003/01-2516 CAD Models
M39003/01-2516 Part Data Attributes
|
M39003/01-2516
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2516
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2516
This table gives cross-reference parts and alternative options found for M39003/01-2516. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2516, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2756A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 120 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2516 vs M39003/01-2756A |
T212D127K015BS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2516 vs T212D127K015BS4251 |
M39003/09-0329 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2516 vs M39003/09-0329 |
T110D127K015BT7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | M39003/01-2516 vs T110D127K015BT7443 |
M39003/01-2276/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, | Vishay Intertechnologies | M39003/01-2516 vs M39003/01-2276/TR |
M39003/01-2756C/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, | Vishay Intertechnologies | M39003/01-2516 vs M39003/01-2756C/HR |
T110D127K015PT | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | M39003/01-2516 vs T110D127K015PT |
M39003/093029C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2516 vs M39003/093029C |
T215D127K015DS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2516 vs T215D127K015DS7200 |
T110D127K015PT7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | M39003/01-2516 vs T110D127K015PT7443 |