Part Details for M39003/01-2494TR by Vishay Intertechnologies
Overview of M39003/01-2494TR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2494TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2494/TR
|
Avnet Americas | Cap Tant Solid 4.7uF 10V 10% (3.43 X 7.26mm) Axial (0.1%FR) T/R - Tape and Reel (Alt: M39003/01-2494/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.9825 / $5.0592 | Buy Now |