Part Details for M39003/01-2488 by Vishay Intertechnologies
Overview of M39003/01-2488 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2488-A | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
278-24.8832-3SA2I | Renesas Electronics Corporation | Resistance Weld SMD Crystal | |
495-24.8832-2JB4I | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Price & Stock for M39003/01-2488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M6520
|
Newark | 176D157X0006R2Bpz |Vishay M39003/01-2488 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0900 / $14.9800 | Buy Now |
DISTI #
M39003/01-2488
|
Avnet Americas | 176D157X0006R2BPZ - Bulk (Alt: M39003/01-2488) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4803 / $7.9515 | Buy Now |
DISTI #
M39003/01-2488/HSD
|
Avnet Americas | 176D157X0006R2BPZ - Custom Tape W/Leader (Alt: M39003/01-2488/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$7.5819 / $8.0595 | Buy Now |
DISTI #
M39003/01-2488
|
TTI | Tantalum Capacitors - Solid Leaded 150UF 6V 20% C P-FR Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$8.8700 / $9.9900 | Buy Now |
Part Details for M39003/01-2488
M39003/01-2488 CAD Models
M39003/01-2488 Part Data Attributes
|
M39003/01-2488
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2488
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0045 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2488
This table gives cross-reference parts and alternative options found for M39003/01-2488. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2488, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/01-8013E | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/01-2488 vs M39003/01-8013E |
T210C157M006RS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | M39003/01-2488 vs T210C157M006RS7200 |
M39003/09-4003H | Vishay Intertechnologies | $100.5948 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | M39003/01-2488 vs M39003/09-4003H |
T212C157M006BS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, | M39003/01-2488 vs T212C157M006BS7443 |
T215C157M006PS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2488 vs T215C157M006PS4252 |
T212C157M006RS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | M39003/01-2488 vs T212C157M006RS |
T110C157M006BT7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, | M39003/01-2488 vs T110C157M006BT7293 |
T110C157M006ST7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, | M39003/01-2488 vs T110C157M006ST7293 |
M39003/012728F | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/01-2488 vs M39003/012728F |
T110C157M006AT7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, | M39003/01-2488 vs T110C157M006AT7442 |