Part Details for M39003/01-2460/TR by Vishay Intertechnologies
Overview of M39003/01-2460/TR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9224603M3A | Renesas Electronics Corporation | NON-INV OCTAL REG TRANS | |
5962-9224603MKA | Renesas Electronics Corporation | NON-INV OCTAL REG TRANS | |
5962-9224602M3A | Renesas Electronics Corporation | NON-INV OCTAL REG TRANS |
Price & Stock for M39003/01-2460/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M6455
|
Newark | 176D474X0100A2Tmz |Vishay M39003/01-2460/TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.0400 / $13.7300 | Buy Now |
DISTI #
M39003/01-2460/TR
|
Avnet Americas | Cap Tant Solid 0.47uF 100V 20% (3.43 X 7.26mm) Axial (1%FR) T/R - Tape and Reel (Alt: M39003/01-2460/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$10.3090 / $11.4075 | Buy Now |