Part Details for M39003/01-2398 by Vishay Intertechnologies
Overview of M39003/01-2398 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2398TE20V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), TFQFP, /Tray | |
DF2398F20V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), FQFP, /Tray | |
HD6432398XXXFW | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) |
Price & Stock for M39003/01-2398
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M6299
|
Newark | 176D684X0075A2Bmz |Vishay M39003/01-2398 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7700 / $13.2900 | Buy Now |
DISTI #
M39003/01-2398/HSD
|
Avnet Americas | 176D684X0075A2BMZ - Custom Tape W/Leader (Alt: M39003/01-2398/HSD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$8.0264 / $8.5320 | Buy Now |
DISTI #
M39003/01-2398
|
Avnet Americas | 176D684X0075A2BMZ - Bulk (Alt: M39003/01-2398) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | Cap Tant Solid 0.68uF 75V 20% Axial Bulk RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$13.0300 / $13.6900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 100 |
|
$2.7500 / $3.1000 | Buy Now |
Part Details for M39003/01-2398
M39003/01-2398 CAD Models
M39003/01-2398 Part Data Attributes
|
M39003/01-2398
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2398
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2398
This table gives cross-reference parts and alternative options found for M39003/01-2398. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2398, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A684M075ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 0.68uF, | KEMET Corporation | M39003/01-2398 vs T110A684M075ATC-7442 |
M39003/01-8263 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 0.68 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2398 vs M39003/01-8263 |
M39003/018263 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2398 vs M39003/018263 |
M39003/01-3118H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2398 vs M39003/01-3118H |
M39003/012878E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2398 vs M39003/012878E |
M39003/018263F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2398 vs M39003/018263F |
T110A684M075ST | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 0.68uF, | KEMET Corporation | M39003/01-2398 vs T110A684M075ST |
T110A684M075DS | Tantalum Capacitor, Polarized, Tantalum, 75V, 20% +Tol, 20% -Tol, 0.68uF, | KEMET Corporation | M39003/01-2398 vs T110A684M075DS |
T212A684M075PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2398 vs T212A684M075PS |
M39003/013118H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2398 vs M39003/013118H |