Part Details for M39003/01-2335/TR by Vishay Sprague
Overview of M39003/01-2335/TR by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2335UTMX-G | Rochester Electronics LLC | LMX2335U - PLLatinum Ultra Low Power Dual FrequencySynthesizer | |
LPZ4012-335MRC | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, Ferrite-Core, 1616, | |
LPZ4012-335 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for M39003/01-2335/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2335/TR-ND
|
DigiKey | CAP TANT 0.068UF 10% 50V AXIAL Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.8231 | Buy Now |