Part Details for M39003/01-2326 by KEMET Corporation
Overview of M39003/01-2326 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2326HMS-16#TRPBF | Analog Devices | 16-B, 250ksps, ±10.24V True Bi | |
LTC2326HMS-18#PBF | Analog Devices | 18-B, 250ksps, ±10.24V True Bi | |
LTC2326CMS-18#TRPBF | Analog Devices | 18-B, 250ksps, ±10.24V True Bi |
Price & Stock for M39003/01-2326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2326
|
Avnet Americas | Cap Tant Solid 0.022uF 50V 10% (3.43 X 7.26mm) Axial (1%FR) 125°C Bulk - Bulk (Alt: M39003/01-2326) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$564.1313 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 253 |
|
$6.9000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22nf, 50V, 10±% | 202 |
|
$9.6000 / $16.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22nf, 50V, 10±% | 202 |
|
$9.6000 / $16.0000 | Buy Now |
DISTI #
M39003/01-2326
|
TTI | Tantalum Capacitors - Solid Leaded .022UF 50V 10% A M-FR Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$697.5000 / $755.0000 | Buy Now |
Part Details for M39003/01-2326
M39003/01-2326 CAD Models
M39003/01-2326 Part Data Attributes
|
M39003/01-2326
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2326
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0001 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2326
This table gives cross-reference parts and alternative options found for M39003/01-2326. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2326, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215A223K050MS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2326 vs T215A223K050MS7293 |
T212A223K050MS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.022uF, | KEMET Corporation | M39003/01-2326 vs T212A223K050MS7443 |
CSR132326 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.022uF, | Cornell Dubilier Electronics Inc | M39003/01-2326 vs CSR132326 |
M39003/012566H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2326 vs M39003/012566H |
M39003/014144B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2326 vs M39003/014144B |
M39003/012326E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2326 vs M39003/012326E |
M39003/01-6144 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/01-2326 vs M39003/01-6144 |
M39003/014144C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2326 vs M39003/014144C |
T110A223K050PS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.022uF, | KEMET Corporation | M39003/01-2326 vs T110A223K050PS7442 |
M39003/01-3046 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.022uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/01-2326 vs M39003/01-3046 |