Part Details for M39003/01-2294 by KEMET Corporation
Overview of M39003/01-2294 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2294CUP#PBF | Analog Devices | 2x 12-B, 80Msps L Pwr 3V ADC | |
DC2294A | Analog Devices | PSM Linduino One Shield (requi | |
LTC2294IUP#TRPBF | Analog Devices | 2x 12-B, 80Msps L Pwr 3V ADC |
Price & Stock for M39003/01-2294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH4860
|
Newark | Cap 39Uf 20Vdc 10% 7.34 X 17.42Mm Axl 1% Rohs Compliant: No |Kemet M39003/01-2294 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3900 | Buy Now |
DISTI #
T212C396K020MS
|
Avnet Americas | Cap Tant Solid 39uF 20V 10% (7.34 X 17.42mm) Axial (1%FR) Bulk - Trays (Alt: T212C396K020MS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$10.0004 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 33 |
|
$4.1816 / $8.9600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 39uf, 20V, 10±% | 26 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 39uf, 20V, 10±% | 26 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 39uf, 20V, 10±% | 17 |
|
$2.5650 / $5.1300 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 39uf, 20V, 10±% | 1 |
|
$2.7832 | Buy Now |
DISTI #
M39003/01-2294
|
TTI | Tantalum Capacitors - Solid Leaded 39UF 20V 10% C M-FR Min Qty: 55 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$11.5000 / $14.4500 | Buy Now |
Part Details for M39003/01-2294
M39003/01-2294 CAD Models
M39003/01-2294 Part Data Attributes
|
M39003/01-2294
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2294
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2294
This table gives cross-reference parts and alternative options found for M39003/01-2294. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2294, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-6091 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 39uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/01-2294 vs M39003/01-6091 |
M39003/01-2294H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2294 vs M39003/01-2294H |
M39003/01-7091H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2294 vs M39003/01-7091H |
M39003/09-0139 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2294 vs M39003/09-0139 |
M39003/09-3039 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2294 vs M39003/09-3039 |
M39003/09-3039H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2294 vs M39003/09-3039H |
150D396X9020R2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2294 vs 150D396X9020R2TE3 |
M39003/09-2039H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2294 vs M39003/09-2039H |
M39003/09-0139H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2294 vs M39003/09-0139H |
M39003/09-0239H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2294 vs M39003/09-0239H |