Part Details for M39003/01-2260H by Vishay Intertechnologies
Results Overview of M39003/01-2260H by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39003/01-2260H Information
M39003/01-2260H by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68022-260HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 60 Positions, 2.54 mm (0.100in)Pitch. | |
69192-260HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 60 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for M39003/01-2260H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M5890
|
Newark | 176D826X9010R2Bmh |Vishay M39003/01-2260H RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1900 / $15.1200 | Buy Now |
DISTI #
M39003/01-2260H
|
Avnet Americas | 176D826X9010R2BMH - Bulk (Alt: M39003/01-2260H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4566 / $11.3141 | Buy Now |