Part Details for M39003/10-3111S72007505 by KEMET Corporation
Overview of M39003/10-3111S72007505 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/10-3111S72007505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/10-3111S720
|
Avnet Americas | Cap Tant Solid 2.2uF 75V 10% Axial 0.8 Ohm 125?C - Bulk (Alt: M39003/10-3111S720) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
RFQ |