Part Details for M39003/09-4081H by Vishay Intertechnologies
Overview of M39003/09-4081H by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/09-4081H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/09-4081H
|
Avnet Americas | Cap Tant Solid 18uF 50V ?5% Axial Lead Thru-Hole - Bulk (Alt: M39003/09-4081H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$76.3354 / $84.4695 | Buy Now |
Part Details for M39003/09-4081H
M39003/09-4081H CAD Models
M39003/09-4081H Part Data Attributes
|
M39003/09-4081H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/09-4081H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 18uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 18 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 175 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0045 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/09 | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/09-4081H
This table gives cross-reference parts and alternative options found for M39003/09-4081H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-4081H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215C186J050DS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/09-4081H vs T215C186J050DS |
T110C186J050DT7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 18uF, | KEMET Corporation | M39003/09-4081H vs T110C186J050DT7293 |
M39003/015293B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-4081H vs M39003/015293B |
M39003/09-0081B/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 18uF, | Vishay Intertechnologies | M39003/09-4081H vs M39003/09-0081B/TR |
M39003/017231E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-4081H vs M39003/017231E |
T215C186J050PS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-4081H vs T215C186J050PS4251 |
T110C186J050MT7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 18uF, | KEMET Corporation | M39003/09-4081H vs T110C186J050MT7293 |
T262C186J050DS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/09-4081H vs T262C186J050DS |
T212C186J050BS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-4081H vs T212C186J050BS4250 |
CSR13G186JR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 18uF, | Cornell Dubilier Electronics Inc | M39003/09-4081H vs CSR13G186JR |