Part Details for M39003/09-4049H by Vishay Sprague
Overview of M39003/09-4049H by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/09-4049H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/09-4049H-ND
|
DigiKey | CAP TANT 82UF 10% 20V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.7205 | Buy Now |
Part Details for M39003/09-4049H
M39003/09-4049H CAD Models
M39003/09-4049H Part Data Attributes
|
M39003/09-4049H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/09-4049H
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 82 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 82 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 85 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/09 | |
Ripple Current | 3100 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/09-4049H
This table gives cross-reference parts and alternative options found for M39003/09-4049H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-4049H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215D826K020RS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-4049H vs T215D826K020RS4252 |
M39003/012540H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-4049H vs M39003/012540H |
T212D826K020PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/09-4049H vs T212D826K020PS |
T110D826K020RS7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 82uF, | KEMET Corporation | M39003/09-4049H vs T110D826K020RS7293 |
CSR13E826KM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/09-4049H vs CSR13E826KM |
T212D826K020RS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-4049H vs T212D826K020RS4250 |
T212D826K020DS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 82uF, | KEMET Corporation | M39003/09-4049H vs T212D826K020DS7200 |
T212D826K020CS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-4049H vs T212D826K020CS4251 |
T212D826K020MSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/09-4049H vs T212D826K020MSC |
M39003/013020E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-4049H vs M39003/013020E |