Part Details for M39003/09-4009/HSD by Vishay Intertechnologies
Overview of M39003/09-4009/HSD by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
40097BDM | Rochester Electronics LLC | 40097 - Bus Driver, 2-Func, 6-Bit, True Output, CMOS, CDIP16 | |
UPD70F4009AM1GMA-GBK-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
RJP4009ANS-01#Q6 | Renesas Electronics Corporation | Nch IGBT for Strobe Flash |
Price & Stock for M39003/09-4009/HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77T9628
|
Newark | 576D337X9006S2Bdax1 |Vishay M39003/09-4009/HSD RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.7300 / $116.8200 | Buy Now |
DISTI #
M39003/09-4009/HSD
|
Avnet Americas | Cap Tant Solid 330uF 6V ?10% Axial Lead Thru-Hole - Custom Tape W/Leader (Alt: M39003/09-4009/HSD) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$64.5033 / $68.5665 | Buy Now |