Part Details for M39003/09-3084TR by Vishay Intertechnologies
Results Overview of M39003/09-3084TR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39003/09-3084TR Information
M39003/09-3084TR by Vishay Intertechnologies is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for M39003/09-3084TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/09-3084/TR
|
Avnet Americas | Cap Tant Solid 22uF 50V 10% (8.92 X 19.96mm) Axial (0.01%FR) T/R - Tape and Reel (Alt: M39003/09-308... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$50.7360 / $51.7930 | Buy Now |
DISTI #
M39003/09-3084T/R
|
Avnet Americas | Cap Tant Solid 22uF 50V 10% (8.92 X 19.96mm) Axial (0.01%FR) T/R - Tape and Reel (Alt: M39003/09-308... more RoHS: Not Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$31.3625 / $33.4952 | Buy Now |